- RS Stock No.:
- 708-0454
- Mfr. Part No.:
- MBG4R1
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 708-0454
- Mfr. Part No.:
- MBG4R1
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Panel Mounting Receptacle for Pin Contacts - MBG Series
Panel mounting male receptacle connector for pin contacts
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Push Pull Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
Series | MBG |
Body Orientation | Straight |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |