- RS Stock No.:
- 708-0450
- Mfr. Part No.:
- MBG4P1
- Manufacturer:
- Souriau Sunbank by Eaton
- RS Stock No.:
- 708-0450
- Mfr. Part No.:
- MBG4P1
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Plug Connector for Socket Contacts - MBG Series
Female plug connector for socket contacts
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Push Pull Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Body Orientation | Straight |
Series | MBG |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |