Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Amber LED, 24V dc,
- RS Stock No.:
- 708-3068
- Mfr. Part No.:
- MPI002/TERM/AM
- Manufacturer:
- Bulgin
1 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
10 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD43.47
You pay
SGD40.63
(exc. GST)
SGD44.29
(inc. GST)
Units | Per unit |
1 - 9 | SGD40.63 |
10 - 49 | SGD39.78 |
50 - 99 | SGD38.95 |
100 - 249 | SGD38.34 |
250 + | SGD37.75 |
- RS Stock No.:
- 708-3068
- Mfr. Part No.:
- MPI002/TERM/AM
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Stainless Steel Vandal Resistant Illuminated Pushbutton
Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 24V dc |
Push Button Style | Round |
LED Colour | Amber |
IP Rating | IP66 |
Series | MPI002 |
Contact Current Rating | 50 mA @ 24 V dc |
Manufacturer Part No. | MPI002/TERM/AM |