- RS Stock No.:
- 708-2967
- Mfr. Part No.:
- MP0038/2
- Manufacturer:
- Bulgin
13 In stock for delivery within 4 working days
Added
Price Each
SGD54.68
(exc. GST)
SGD59.60
(inc. GST)
Units | Per unit |
1 - 9 | SGD54.68 |
10 - 49 | SGD53.53 |
50 - 99 | SGD51.92 |
100 - 249 | SGD50.65 |
250 + | SGD49.55 |
- RS Stock No.:
- 708-2967
- Mfr. Part No.:
- MP0038/2
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 25.8mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 250V ac |
Push Button Style | Round |
IP Rating | IP66 |
Contact Current Rating | 5 A @ 250 V ac |
Contact Material | Fine Silver |
Manufacturer Part No. | MP0038/2 |
Terminal Type | Solder |