- RS Stock No.:
- 708-2958
- Mfr. Part No.:
- MP0037
- Manufacturer:
- Bulgin
167 In stock for delivery within 4 working days
Added
Price Each
Was SGD38.24
You pay
SGD34.11
(exc. GST)
SGD37.18
(inc. GST)
Units | Per unit |
1 - 9 | SGD34.11 |
10 - 49 | SGD33.41 |
50 - 99 | SGD32.75 |
100 - 499 | SGD32.10 |
500 + | SGD26.41 |
- RS Stock No.:
- 708-2958
- Mfr. Part No.:
- MP0037
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Stainless Steel Vandal Resistant Push Button Switch
From Bulgin these vandal resistant push button switches have been designed with a high resistance to corrosion as well as wear and tear making them suitable for use in almost any environment, particularly access control applications.
This low-profile push button switch is made from stainless steel, the front panel is sealed to IP68 and they have a SP push to make momentary switch operation.
This low-profile push button switch is made from stainless steel, the front panel is sealed to IP68 and they have a SP push to make momentary switch operation.
Features and Benefits
• Stainless steel
• Vandal resistant
• Low profile
• Front panel mounting
• S.P. Push to make momentary action
• Screw terminals
• Sealed to IP68
• Vandal resistant
• Low profile
• Front panel mounting
• S.P. Push to make momentary action
• Screw terminals
• Sealed to IP68
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 50V ac/dc |
Push Button Style | Round |
IP Rating | IP68 |
Contact Current Rating | 1 A @ 50 V ac |
Contact Material | Silver Plated Brass |
Manufacturer Part No. | MP0037 |
Contact AC Voltage Rating | 50V |
Contact DC Voltage Rating | 50V |
Terminal Type | Screw |