Mates with EXP-0911 and EXP-A911 connectors Supplied with high grade sealing gasket Single hole fixing 3-7mm panel thickness
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated Scoop proof contacts Leading earth pin For 3,4,5 & 7 pole versions Easy assembly, no special tools required Field serviceable,screw termination Positive locating keyways, cannot be mis-mated