- RS Stock No.:
- 708-0996
- Mfr. Part No.:
- EXP-0941/10/S
- Manufacturer:
- Bulgin
16 In stock for delivery within 4 working days
Added
Price Each
SGD248.93
(exc. GST)
SGD271.33
(inc. GST)
Units | Per unit |
1 - 9 | SGD248.93 |
10 - 49 | SGD247.85 |
50 - 99 | SGD242.47 |
100 - 299 | SGD231.93 |
300 + | SGD201.68 |
- RS Stock No.:
- 708-0996
- Mfr. Part No.:
- EXP-0941/10/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead Connectors
Mates with EXP-0911 and EXP-A911 connectors
Supplied with high grade sealing gasket
Single hole fixing
3-7mm panel thickness
Supplied with high grade sealing gasket
Single hole fixing
3-7mm panel thickness
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Flange Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 10.0A |
Series | EXPlora EXP |
Body Orientation | Straight |
Voltage Rating | 250 V ac/dc |
Shell Size | 50 |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 10P |
Contact Plating | Nickel |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +55°C |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |