TRACOPOWER Switching Power Supply, TOP 200-124, 24V dc, 8.3A, 200W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 706-6448
- Mfr. Part No.:
- TOP 200-124
- Manufacturer:
- TRACOPOWER
11 In stock for delivery within 4 working days
Added
Price Each
SGD188.65
(exc. GST)
SGD205.63
(inc. GST)
Units | Per unit |
1 - 9 | SGD188.65 |
10 - 49 | SGD182.98 |
50 + | SGD177.50 |
- RS Stock No.:
- 706-6448
- Mfr. Part No.:
- TOP 200-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
Traco Power Switching Power Supply, 8.3A Output Current, 24VDC Output Voltage - TOP 200-124
This Traco Power 200W switching power supply offers a high efficiency of 95% and a compact design, making it ideal for various applications in the automation, electronics, electrical, and mechanical industries. With an output voltage of 24V DC and an output current of 8.3A, this power supply ensures reliable performance in a wide range of operating conditions.
Features & Benefits
• With an efficiency of 95%, this power supply minimises energy waste and reduces operating costs
• Accepts input voltages from 85V to 265V AC, ensuring compatibility with different power sources
• The open frame design and compact dimensions make this power supply suitable for space critical applications
• Designed for chassis mounting, providing flexibility in installation options
• Industrial grade components and excellent thermal management ensure high reliability in various environments
• Features automatic recovery and foldback mode for protection against excessive current draw
• Prevents damage to connected devices by limiting the output voltage
• Suitable for industrial, IT, and consumer products, offering a versatile solution for various applications
• Accepts input voltages from 85V to 265V AC, ensuring compatibility with different power sources
• The open frame design and compact dimensions make this power supply suitable for space critical applications
• Designed for chassis mounting, providing flexibility in installation options
• Industrial grade components and excellent thermal management ensure high reliability in various environments
• Features automatic recovery and foldback mode for protection against excessive current draw
• Prevents damage to connected devices by limiting the output voltage
• Suitable for industrial, IT, and consumer products, offering a versatile solution for various applications
Applications
• Industrial automation systems
• IT equipment
• Consumer electronics
• Control systems
• IT equipment
• Consumer electronics
• Control systems
Can it handle a wide range of input voltages?
Yes, this Traco Power switching power supply can accept input voltages from 85V to 265V AC, making it suitable for different power sources.
Will it provide reliable performance in harsh industrial environments?
Yes, with industrial-grade components and excellent thermal management, this power supply ensures consistent performance even in challenging conditions.
Is it suitable for consumer electronic products?
Yes, the compact design and high efficiency of this power supply make it an ideal choice for consumer electronic applications.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 8.3A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Embedded | No |
Depth | 34mm |
Efficiency | 95% |
Series | TOP 200 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 315g |