TRACOPOWER Switching Power Supply, TOP 200-148, 48V dc, 4.2A, 200W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 706-6442
- Mfr. Part No.:
- TOP 200-148
- Manufacturer:
- TRACOPOWER
15 In stock for delivery within 4 working days
Added
Price Each
SGD190.59
(exc. GST)
SGD207.74
(inc. GST)
Units | Per unit |
1 - 9 | SGD190.59 |
10 - 49 | SGD184.87 |
50 + | SGD179.34 |
- RS Stock No.:
- 706-6442
- Mfr. Part No.:
- TOP 200-148
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TOP-200 series 200W single output AC to DC embedded switch mode power supply has an output current rating of 4.2A at 48VDC. It has a universal input supply voltage rating from 120VAC to 240VAC. Its design provides extremely high efficiency of greater than 90% that eliminates the need for a dedicated power supply cooling fan. It provides high reliability because of its industrial quality grade components and excellent thermal management.
Note:
Derates 2%/°C above +50°C.
Note:
Derates 2%/°C above +50°C.
Features and Benefits
High efficiency
High power density with 5in x 3in footprint
Highest efficiency up to 95%
Low leakage current
Operating temperature ranges between of -25°C to 70°C
Overvoltage protection
Power back immunity
High power density with 5in x 3in footprint
Highest efficiency up to 95%
Low leakage current
Operating temperature ranges between of -25°C to 70°C
Overvoltage protection
Power back immunity
Applications
Commercial
Industrial electronic equipment
It system
Industrial electronic equipment
It system
Certifications
CB approved
CSA approved
EN 61000-3-2
IEC/EN 60950-1
Safety class I (class II with second fuse)
UL 60950-1
CSA approved
EN 61000-3-2
IEC/EN 60950-1
Safety class I (class II with second fuse)
UL 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 4.2A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 34mm |
Efficiency | 92% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 315g |