TRACOPOWER Switching Power Supply, TOP 200-112, 12V dc, 16A, 200W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 706-6436
- Mfr. Part No.:
- TOP 200-112
- Manufacturer:
- TRACOPOWER
114 In stock for delivery within 4 working days
Added
Price Each
SGD210.42
(exc. GST)
SGD229.36
(inc. GST)
Units | Per unit |
1 - 9 | SGD210.42 |
10 - 49 | SGD204.11 |
50 + | SGD198.00 |
- RS Stock No.:
- 706-6436
- Mfr. Part No.:
- TOP 200-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TOP-200 series 200W single output AC to DC embedded switch mode power supply has an output current rating of 16A at 12VDC. It has the universal input supply voltage ratings from 120VAC to 240VAC. Its design provides extremely high efficiency of greater than 90% that eliminates the need for a dedicated power supply cooling fan. It provides high reliability because of its industrial quality grade components and excellent thermal management.
Note:
Derates 2%/°C above +50°C.
Note:
Derates 2%/°C above +50°C.
Features and Benefits
High efficiency
High power density with 5in x 3in footprint
Highest efficiency up to 95%
Low leakage current
Operating temperature ranges between of -25°C to 70°C
Overvoltage protection
Power back immunity
High power density with 5in x 3in footprint
Highest efficiency up to 95%
Low leakage current
Operating temperature ranges between of -25°C to 70°C
Overvoltage protection
Power back immunity
Applications
Commercial
Industrial electronic equipment
It system
Industrial electronic equipment
It system
Certifications
CB approved
CSA approved
EN 61000-3-2
IEC/EN 60950-1
Safety class I (class II with second fuse)
UL 60950-1
CSA approved
EN 61000-3-2
IEC/EN 60950-1
Safety class I (class II with second fuse)
UL 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 16A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 34mm |
Series | TOP 200 |
Efficiency | 90% |
Minimum Temperature | -25°C |
Weight | 315g |
Maximum Temperature | +70°C |