TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 36 → 75 V dc Input, 100W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 706-6426
- Mfr. Part No.:
- TEP 100-4813
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD242.90
(exc. GST)
SGD264.76
(inc. GST)
Units | Per unit |
1 - 4 | SGD242.90 |
5 - 9 | SGD235.62 |
10 - 24 | SGD228.55 |
25 - 49 | SGD223.46 |
50 + | SGD218.60 |
- RS Stock No.:
- 706-6426
- Mfr. Part No.:
- TEP 100-4813
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series
100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Note
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 100W |
Input Voltage Nominal | 48 V dc |
Output Current | 4.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1/2 Brick |
Isolation Voltage | 2.25kV dc |
Length | 61mm |
Depth | 12.7mm |
Railway Approved | Yes |
Series | TEP 100 |
Load Regulation | ±0.3% |
Minimum Temperature | -40°C |
Medical Approved | No |
Maximum Temperature | +75°C |