TRACOPOWER TEP 100 DC-DC Converter, 12V dc/ 8.4A Output, 36 → 75 V dc Input, 100W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 706-6423
- Mfr. Part No.:
- TEP 100-4812
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 17/09/2024, delivery within 4 working days from despatch date
Price Each
SGD245.84
(exc. GST)
SGD267.97
(inc. GST)
units | Per unit |
1 - 4 | SGD245.84 |
5 - 9 | SGD238.47 |
10 - 24 | SGD231.10 |
25 - 49 | SGD226.17 |
50 + | SGD221.25 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-6423
- Mfr. Part No.:
- TEP 100-4812
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series
100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Note
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 100W |
Input Voltage Nominal | 48 V dc |
Output Current | 8.4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1/2 Brick |
Isolation Voltage | 2.25kV dc |
Length | 61mm |
Depth | 12.7mm |
Railway Approved | Yes |
Series | TEP 100 |
Load Regulation | ±0.3% |
Maximum Temperature | +75°C |
Medical Approved | No |
Minimum Temperature | -40°C |