TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 9 → 18 V dc Input, 100W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 706-6404
- Mfr. Part No.:
- TEP 100-1215
- Manufacturer:
- TRACOPOWER
24 In stock for delivery within 4 working days
Added
Price Each
SGD240.85
(exc. GST)
SGD262.53
(inc. GST)
Units | Per unit |
1 - 4 | SGD240.85 |
5 - 9 | SGD233.62 |
10 - 24 | SGD226.62 |
25 - 49 | SGD221.58 |
50 + | SGD216.77 |
- RS Stock No.:
- 706-6404
- Mfr. Part No.:
- TEP 100-1215
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 90% Efficiency, 57.9 (L) x 61 (W) x 12.7mm (D) - TEP 100 Series - TEP 100-1215
For smooth and steady performance from your electronics, grab this DC-DC converter from Traco Power. It steps up inputs in a range between 9 and 18V DC and delivers a 24V DC output, bridging the gap between components and their supply. As it converts 90% of its load with minimal heat production, this is an energy-efficient option that runs cool. Fixing it to a PCB is a breeze, thanks to its regulation through-hole mounting method. The converter's built-in electrical isolation means it minimises your exposure to dangerous loads to boost safe working.
Features & Benefits
• Power of 100W to supply demanding components easily
• Remote on/off control function for hands-free machine management
• Output voltage accuracy of ±1% so you can be sure of reliability
• Starts up in 25ms, so switching time is rapid
• Durable metal casing stands up to tough environments
• Remote on/off control function for hands-free machine management
• Output voltage accuracy of ±1% so you can be sure of reliability
• Starts up in 25ms, so switching time is rapid
• Durable metal casing stands up to tough environments
Applications
• Electronics manufacturing
• Construction equipment
• Renewable energy generation
• Telecommunications networks
• Rail industry
• Construction equipment
• Renewable energy generation
• Telecommunications networks
• Rail industry
Do I need to add extra power-fault protection to use the converter?
No, this unit includes short-circuit and overvoltage protection, so it's equipped to handle common faults.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 100W |
Input Voltage Nominal | 12 V dc |
Output Current | 4.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 19.2 → 26.4V dc |
Package | 1/2 Brick |
Isolation Voltage | 3kV dc |
Width | 61mm |
Depth | 12.7mm |
Length | 57.9mm |
Railway Approved | No |
Series | TEP 100 |
Load Regulation | 0.1% |
Standards Met | EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1 |
Minimum Temperature | -40°C |
Medical Approved | No |
Efficiency | 90% |
Maximum Temperature | +75°C |