TRACOPOWER TEP 75WI DC-DC Converter, 24V dc/ 3.2A Output, 18 → 75 V dc Input, 75W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 706-6397
- Mfr. Part No.:
- TEP 75-4815WI
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-6397
- Mfr. Part No.:
- TEP 75-4815WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series
75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Ultra wide 4:1 input voltage range
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Note
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 75W |
Input Voltage Nominal | 48 V dc |
Output Current | 3.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1/2 Brick |
Isolation Voltage | 2.25kV dc |
Length | 61mm |
Depth | 12.7mm |
Railway Approved | Yes |
Series | TEP 75WI |
Load Regulation | ±0.3% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |
Medical Approved | No |