TRACOPOWER TEP 150WI DC-DC Converter, 48V dc/ 3.2A Output, 9 → 36 V dc Input, 150W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 706-6369
- Mfr. Part No.:
- TEP 150-2418WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Price Each
SGD313.48
(exc. GST)
SGD341.69
(inc. GST)
Units | Per unit |
1 - 4 | SGD313.48 |
5 - 9 | SGD304.08 |
10 - 24 | SGD294.68 |
25 - 49 | SGD288.42 |
50 + | SGD282.15 |
- RS Stock No.:
- 706-6369
- Mfr. Part No.:
- TEP 150-2418WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 2600μF Capactive Load, 203 to 330kHz Switching Frequency - TEP 150WI Series - TEP 150-2418WI
Send stable power to your devices with this DC-DC converter from Traco Power. It delivers a reliable output of 48V DC from a broad input voltage range between 9 and 36V DC. A remote On/Off function lets you manage operations from afar, saving you legwork. Space-efficient dimensions of 98 (L) x 65 (W) x 34mm (D) mean it's a cinch to slot into your setup. This converter handles demanding applications, thanks to an inbuilt convection cooling feature that dissipates thermal energy. Through-hole mounting means you can count on a quick and secure connection.
Features & Benefits
• 86% typical efficiency means it saves energy
• Mean time between failure of 495,000 hours indicates a long lifespan
• Maximum ripple and noise of 300mVp-p for glitch-free performance
• IP55-rated housing means it's protected from dust and low-pressure water jets from all directions
• Performs in temperatures between -40°C and +75°C
• Mean time between failure of 495,000 hours indicates a long lifespan
• Maximum ripple and noise of 300mVp-p for glitch-free performance
• IP55-rated housing means it's protected from dust and low-pressure water jets from all directions
• Performs in temperatures between -40°C and +75°C
Applications
• Industrial automation
• Railway equipment
• Telecommunications networks
• Railway equipment
• Telecommunications networks
What's meant by ripple and noise?
Ripple is undesirable variability in DC that results in waste such as heat, while noise refers to random fluctuations in voltage. If left unchecked, they can disrupt the efficiency of your devices.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 150W |
Input Voltage Nominal | 24 V dc |
Output Current | 3.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ± 20% |
Package | Enclosed |
Isolation Voltage | 2.25kV dc |
Width | 65mm |
Length | 98mm |
Depth | 34mm |
Series | TEP 150WI |
Railway Approved | Yes |
Load Regulation | ±0.4% |
Maximum Temperature | +75°C |
Efficiency | 86% |
Standards Met | IEC/EN 62368-1 |
Medical Approved | No |
Minimum Temperature | -40°C |