TRACOPOWER TEP 100 DC-DC Converter, 15V dc/ 6.7A Output, 36 → 75 V dc Input, 100W, Chassis Mount, +75°C Max Temp
- RS Stock No.:
- 706-6353
- Mfr. Part No.:
- TEP 100-4813-CMF
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 18/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD390.54
(exc. GST)
SGD425.69
(inc. GST)
Units | Per unit |
1 - 4 | SGD390.54 |
5 - 9 | SGD378.83 |
10 - 24 | SGD367.12 |
25 - 49 | SGD359.30 |
50 + | SGD351.49 |
- RS Stock No.:
- 706-6353
- Mfr. Part No.:
- TEP 100-4813-CMF
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 100W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-100 Series
100W single output regulated isolated high performance dc-dc converters in a rugged, sealed metal case and supplied with a chassis mount adaptor with an EMI filter. These isolated dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. Ideal applications for these single output regulated isolated high performance dc-dc converter modules include industrial applications where PCB mounting is not possible.
Wide 2:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Chassis mount converter with screw terminal connections
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Note
MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 100W |
Input Voltage Nominal | 48 V dc |
Output Current | 6.7A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Enclosed |
Isolation Voltage | 2.25kV dc |
Length | 85mm |
Width | 61mm |
Depth | 38.8mm |
Series | TEP 100 |
Load Regulation | ±0.3% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |