TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 9 → 36 V dc Input, 75W, Chassis Mount, +75°C Max Temp
- RS Stock No.:
- 706-6331
- Mfr. Part No.:
- TEP 75-2418WI-CMF
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-6331
- Mfr. Part No.:
- TEP 75-2418WI-CMF
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series
75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.
Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Note
MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
TRACOPOWER 75W DC/DC Converter Module
TRACOPOWER TEP 75WIRCMF isolated chasis mount DC-DC converters with a wide 4:1 input voltage range of 9 to 36 V dc and 48 V dc adjustable output voltage at 180 W. High efficiency of up to 91% allows an operating temperature up to +60°C with natural convection cooling without power derating. These railway compliant isolated DC-DC converters have a screw terminal block and an integrated EMI filter to meet EN 55022 class A.
Features and Benefits
- Chasis mount case with screw terminals
- Ultra wide 4:1 input voltage range
- EN 50155 approval for railway applications
- Very high efficiency up to 91%
- Reverse input voltage protection
- Under voltage lock-out
- Full load operation up to +60°C with convection cooling
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 75W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.6A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Enclosed |
Isolation Voltage | 2.25kV dc |
Length | 61mm |
Depth | 30mm |
Series | TEP 75WI |
Load Regulation | ±0.3% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |