TRACOPOWER Switching Power Supply, TXH 240-124, 24V dc, 10A, 240W, 1 Output, 120 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 706-6319
- Mfr. Part No.:
- TXH 240-124
- Manufacturer:
- TRACOPOWER
10 In stock for delivery within 4 working days
Added
Price Each
SGD185.36
(exc. GST)
SGD202.04
(inc. GST)
Units | Per unit |
1 - 9 | SGD185.36 |
10 - 49 | SGD181.47 |
50 + | SGD177.65 |
- RS Stock No.:
- 706-6319
- Mfr. Part No.:
- TXH 240-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 92% Efficiency, 10A Output Current - TXH 240 Series - TXH 240-124
Trust this switching power supply from Traco Power to take charge of electrical conversions in your equipment. It handles inputs between 90 and 264V AC or 120 and 370V DC, transforming them to a 24V DC output for the reliable operation of low-voltage devices. A tough metal enclosure protects its internal components from impact and contamination for long-lasting performance in harsh environments. Integrated protection against short circuits and overvoltage helps to keep you and your equipment out of harm's way. Screw terminals make it a cinch to connect your wires using a screwdriver.
Features & Benefits
• Compact dimensions of 150 (L) x 106 (W) x 35mm (D) to save space in your setup
• Performs reliably at temperatures between -10°C and +70°C, so it doesn't break a sweat in demanding conditions
• Light weight of 580g to minimise strain on your equipment
• Performs reliably at temperatures between -10°C and +70°C, so it doesn't break a sweat in demanding conditions
• Light weight of 580g to minimise strain on your equipment
Applications
• Telecommunications equipment
• Diagnostic devices
• Industrial machinery
• Diagnostic devices
• Industrial machinery
How efficient is this switching power supply?
It has a high efficiency rating of 92%, so you can be sure it doesn't waste much power as heat.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 240W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 150mm |
Width | 106mm |
Depth | 35mm |
Efficiency | 92% |
Series | TXH 240 |
Weight | 580g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |