TRACOPOWER Switching Power Supply, TXH 240-148, 48V dc, 5A, 240W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 706-6313
- Mfr. Part No.:
- TXH 240-148
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD186.62
(exc. GST)
SGD203.42
(inc. GST)
Units | Per unit |
1 - 9 | SGD186.62 |
10 - 49 | SGD181.01 |
50 + | SGD175.60 |
- RS Stock No.:
- 706-6313
- Mfr. Part No.:
- TXH 240-148
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Note
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
CB, UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 5A |
Power Rating | 240W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 150mm |
Width | 106mm |
Depth | 35mm |
Efficiency | 93% |
Minimum Temperature | -10°C |
Weight | 580g |
Maximum Temperature | +70°C |