TRACOPOWER Switching Power Supply, TXH 120-124, 24V dc, 5A, 120W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 706-6303
- Mfr. Part No.:
- TXH 120-124
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-6303
- Mfr. Part No.:
- TXH 120-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Rack Mounting, 93% Efficiency - TXH Series - TXH 120-124
Wave goodbye to wastage with this switching power supply from Traco Power. It incorporates a switching regulator that helps it achieve an impressive 93% efficiency, so heat production is minimised and the unit runs cool. You can use it to convert an input voltage in the range of 120 to 370V DC or 90 to 264V AC and output a steady 24V DC. As the supply is housed in a compact U-bracket measuring just 136 (L) x 82 (W) x 38mm (D), it slots easily into a rack to help you build an organised system.
Features & Benefits
Active power factor correction gives you a steady and efficient supply
Screw terminals for quick and secure connection
Gets the job done in an operating temperature range from -25°C to +70°C
Screw terminals for quick and secure connection
Gets the job done in an operating temperature range from -25°C to +70°C
Applications
Industrial computing
Telecommunications networks
Medical devices
Telecommunications networks
Medical devices
What does 'active power factor correction' mean?
Active power factor correction uses a switching converter to modulate a waveform that's been distorted by harmonics and shape it into a sine wave. This reduces the load on the electrical distribution system, leading to greater efficiency and minimising energy waste.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 5A |
Power Rating | 120W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 136mm |
Width | 82mm |
Medical Approved | No |
Depth | 38mm |
Efficiency | 93% |
Series | TXH 120 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 382g |