TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 015-05S, 5V dc, 3A, 15W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 706-6246
- Mfr. Part No.:
- TXL 015-05S
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-6246
- Mfr. Part No.:
- TXL 015-05S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TXL-015 series 15W single output AC to DC embedded switch mode power supply has an output current rating of 3A at 5VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 375VDC. It has a low profile metal case and screw terminal block connections that make it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
Derating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed the specified maximum output power for multi-output models
Note:
Derating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed the specified maximum output power for multi-output models
Features and Benefits
- Wide range universal input
- Compact design, metal case
- Easy installation
- Efficiency is 79%
- High quality
- Overvoltage protection
- Screw terminals
- Short circuit protection
Certifications
CB approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (power factor correction)
IEC 60950-1
UL 60950-1
UL approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (power factor correction)
IEC 60950-1
UL 60950-1
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 76mm |
Width | 51mm |
Depth | 28mm |
Efficiency | 70 → 84% |
Series | TXL |
Maximum Temperature | +70°C |
Weight | 130g |
Minimum Temperature | -10°C |