TRACOPOWER Switching Power Supply, TOP 60317, 3.3 V dc, 5 V dc, 1.5 A, 6 A, 500mA, 38W, Triple Output, 110 → 370
- RS Stock No.:
- 706-6230
- Mfr. Part No.:
- TOP 60317
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-6230
- Mfr. Part No.:
- TOP 60317
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
38W to 64W Universal Input, Single/Multi Output, 2x4inch, TOP Series
The Traco Power TOP-60 Series is a family of Open Frame AC/DC Power supplies. The TOP-60 series have a small footprint and it features up to 60W continuous output power and single, dual and triple outputs.
These Traco Power supplies have a typical high efficiency of 88% which allows operations up to 70°C with convection cooling. The TOP-60 series is ideal for industrial and IT applications
These Traco Power supplies have a typical high efficiency of 88% which allows operations up to 70°C with convection cooling. The TOP-60 series is ideal for industrial and IT applications
Open frame power supply with 2x 4 footprint
Low leakage current
4kVac input / output isolation
EMI filter meets EN 55022, level B
Compliance with EN 61000-3-2
Protection class II
Short circuit and over voltage protection
Input mating terminal: stk no. 679-4714, input mating housing: stk no. 679-5079
Output mating terminal: stk no. 679-4714, output mating housing: stk no. 679-5085
Low leakage current
4kVac input / output isolation
EMI filter meets EN 55022, level B
Compliance with EN 61000-3-2
Protection class II
Short circuit and over voltage protection
Input mating terminal: stk no. 679-4714, input mating housing: stk no. 679-5079
Output mating terminal: stk no. 679-4714, output mating housing: stk no. 679-5085
Note
Derates 2.5%/°C above +50°C.
Standards
EN 60950-1, IEC 60950-1
Approvals
CB, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3 V dc, 5 V dc |
Output Current | 1.5 A, 6 A, 500mA |
Power Rating | 38W |
Number of Outputs | 3 |
Input Voltage | 110 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 30mm |
Efficiency | 75% |
Minimum Temperature | -10°C |
Weight | 205g |
Maximum Temperature | +70°C |