TRACOPOWER Switching Power Supply, TML 40124C, 24V dc, 1.67A, 40W, 1 Output, 100 → 375 V dc, 90 → 264 V
- RS Stock No.:
- 706-6173
- Mfr. Part No.:
- TML 40124C
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 09/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD138.84
(exc. GST)
SGD151.34
(inc. GST)
Units | Per unit |
1 - 9 | SGD138.84 |
10 - 49 | SGD134.66 |
50 + | SGD130.62 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-6173
- Mfr. Part No.:
- TML 40124C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Plastic Housing, Chassis Mounting - TML Series - TML 40124C
Want to make sure your circuits get a stable electrical feed? This switching power supply from Traco Power keeps everything smooth and steady. It accepts inputs of 90 to 264V AC and 100 to 375V DC. In return, it gives you a balanced 24V DC output to support compatible equipment. Thanks to its high efficiency of 83%, this device doesn't waste electricity and runs cool. As its mean time between failures at +25°C is more than 200,000 hours, this is a workmate you can rely on for the long haul.
Features & Benefits
• Measures 112 (L) x 63.7 (W) x 32.5mm (D), so is easy to mount in smaller spaces
• Withstands harsh environments thanks to a broad operating temperature range between -40°C and +60°C
• Light weight of 325g doesn't put pressure on your setup
• Screw terminals for fuss-free installation
• Withstands harsh environments thanks to a broad operating temperature range between -40°C and +60°C
• Light weight of 325g doesn't put pressure on your setup
• Screw terminals for fuss-free installation
Applications
• Telecommunications sector
• Automotive industry
• Computing equipment
• Audio technology
• Medical testing
• Automotive industry
• Computing equipment
• Audio technology
• Medical testing
Is this product suitable for use in humid areas?
Yes – thanks to its maximum operating humidity of 95% RH, this power supply is suitable for use in areas with high levels of non-condensing ambient water vapour.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.7mm |
Depth | 32.5mm |
Efficiency | 83% |
Series | TML |
Minimum Temperature | -40°C |
Maximum Temperature | +60°C |
Weight | 325g |