TRACOPOWER Switching Power Supply, TML 40112C, 12V dc, 3.333A, 40W, 1 Output, 100 → 375 V dc, 90 → 264 V
- RS Stock No.:
- 706-6161
- Mfr. Part No.:
- TML 40112C
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD141.78
(exc. GST)
SGD154.54
(inc. GST)
Units | Per unit |
1 - 9 | SGD141.78 |
10 - 49 | SGD138.81 |
50 + | SGD135.90 |
- RS Stock No.:
- 706-6161
- Mfr. Part No.:
- TML 40112C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Chassis Mounting, 0.5% Load Variation - TML Series - TML 40112C
Need a converter that packs a punch? Choose this switching power supply from Traco Power. It converts high input voltages up to 375V DC and 264V AC to a stable 12V DC output. This means you can connect devices to a regular plug without overloading them. Short circuit and overload protections are on hand to keep your equipment up and running, even in the face of a sudden surge. A 40W power rating makes this a suitable choice for desktop computers and laptops.
• Compact dimensions of 63.7 (W) x 112 (L) x 32.5mm (D) so it's handy for small setups
• Broad operating temperature range between -40°C and +60°C means it's reliable in harsh conditions
• Overtemperature protection kicks in at +100°C to safeguard your components
• Low weight of 325g so it's easy to handle and install
• Broad operating temperature range between -40°C and +60°C means it's reliable in harsh conditions
• Overtemperature protection kicks in at +100°C to safeguard your components
• Low weight of 325g so it's easy to handle and install
Applications
• Energy industry
• Aerospace development
• Manufacturing facilities
• Consumer electronics
• Aerospace development
• Manufacturing facilities
• Consumer electronics
How do I install this power supply?
This component comes with a chassis mount that's secured via fasteners to your PCB. The extra strength makes it suitable for use with vibrating equipment.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 3.333A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.7mm |
Depth | 32.5mm |
Efficiency | 75 → 84% |
Series | TML |
Minimum Temperature | -40°C |
Maximum Temperature | +60°C |
Weight | 325g |