TRACOPOWER Switching Power Supply, TML 20515C, 5 V dc, ±15 V dc, 2.8 A, 200 mA, 20W, Triple Output, 100 → 375 V
- RS Stock No.:
- 706-6155
- Mfr. Part No.:
- TML 20515C
- Manufacturer:
- TRACOPOWER
7 In stock for delivery within 4 working days
Added
Price Each
SGD100.12
(exc. GST)
SGD109.13
(inc. GST)
Units | Per unit |
1 - 9 | SGD100.12 |
10 - 49 | SGD97.62 |
50 + | SGD95.06 |
- RS Stock No.:
- 706-6155
- Mfr. Part No.:
- TML 20515C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Chassis Mounting, Plastic Housing - TML Series - TML 20515C
Need to link multiple circuits to a stable source of DC energy? Make the move to this 20W switching power supply from Traco Power. It's a handy device that takes inputs between 90 and 264V AC and delivers one output at 5V DC and two at ±15V DC. The unit's high efficiency rating of 81% assures you it doesn't guzzle electricity or produce much heat as it works. Thanks to its broad operating temperature range between -25°C and +60°C, you can trust it to take the strain in harsh environments.
Features & Benefits
• Slim size of 96 (L) x 54.6 (W) x 27.6mm (D) means it's a space-saving component
• 155g net weight minimises strain on your setup
• Withstands high levels of non-condensing water vapour thanks to its maximum operating humidity of 95% RH
• Mean time between failure of more than 200,000 hours at +25°C, so it's highly reliable
• 155g net weight minimises strain on your setup
• Withstands high levels of non-condensing water vapour thanks to its maximum operating humidity of 95% RH
• Mean time between failure of more than 200,000 hours at +25°C, so it's highly reliable
Applications
• Security systems
• Machine tool industry
• Computer networks
• Machine tool industry
• Computer networks
Does this power supply accept DC input voltages?
Yes, it does. To give you greater flexibility, this unit is designed to accept DV inputs between 100 and 375V in addition to AC supplies.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 2.8 A, 200 mA |
Power Rating | 20W |
Number of Outputs | 3 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54.6mm |
Depth | 27.6mm |
Efficiency | 81% |
Series | TML |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Weight | 155g |