TRACOPOWER Switching Power Supply, TML 20512C, 5 V dc, ±12 V dc, 2.8 A, 250mA, 20W, Triple Output, 100 → 375 V
- RS Stock No.:
- 706-6151
- Mfr. Part No.:
- TML 20512C
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD101.53
(exc. GST)
SGD110.67
(inc. GST)
Units | Per unit |
1 - 9 | SGD101.53 |
10 - 49 | SGD97.98 |
50 + | SGD94.36 |
- RS Stock No.:
- 706-6151
- Mfr. Part No.:
- TML 20512C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 20W Power Rating, 3 Outputs - TML Series - TML 20512C
Need to convert voltage and current to provide steady power to your equipment? Make the change to this switching power supply from Traco Power. It has three outputs for powering up to three devices, making it a versatile piece of kit. An isolation voltage of 3kV AC means you can charge ahead without fear of damage from electrical hazards. Thanks to the flame-resistant plastic casing, this component is a safe bet in the event of a fire. Screw terminals ensure secure wiring, helping to prevent shaky performance in high-vibration environments.
Features & Benefits
• Broad input voltage range between 90 and 264V AC or 100 and 375V DC for versatility
• Efficiency of 81% means little energy is wasted as heat
• Built-in protection against short circuits for electrical safety
• Efficiency of 81% means little energy is wasted as heat
• Built-in protection against short circuits for electrical safety
Applications
• Medical equipment
• Industrial automation
• Research laboratories
• Industrial automation
• Research laboratories
Can I use this device in harsh industrial conditions?
Yes. This unit has a broad operating temperature range between -25°C and +70°C, so it's suitable for use in harsh industrial environments.
How big is this SMPS?
This component has compact dimensions of 96 (L) x 54.6 (W) x 27.6mm (D), so it's a space-efficient choice for your setup.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 2.8 A, 250mA |
Power Rating | 20W |
Number of Outputs | 3 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54.6mm |
Depth | 27.6mm |
Efficiency | 81% |
Series | TML |
Weight | 155g |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |