TRACOPOWER Switching Power Supply, TML 20212, ±12V dc, 833mA, 20W, Dual Output, 100 → 375 V dc, 90 → 264
- RS Stock No.:
- 706-6072
- Mfr. Part No.:
- TML 20212
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD82.59
(exc. GST)
SGD90.02
(inc. GST)
Units | Per unit |
1 - 9 | SGD82.59 |
10 - 49 | SGD80.10 |
50 + | SGD77.69 |
- RS Stock No.:
- 706-6072
- Mfr. Part No.:
- TML 20212
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Note
Chassis mounting types available, see Manufacturer Part numbers with a 'C' suffix.
Power derating above 50°C is 3% per °C.
MTBF to MIL-HDBK-217F (25°C).
Power derating above 50°C is 3% per °C.
MTBF to MIL-HDBK-217F (25°C).
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
UL Recognised Component for Canada & US
Traco Power Switching Power Supply, 100 to 375V DC, 90 to 264 V AC Input Voltage - TML 20212
This switching power supply from Traco Power is a compact and efficient solution for a variety of commercial and industrial electronic applications. With a power rating of 20W, this encapsulated power supply offers dual outputs and high efficiency to meet the needs of space-critical environments.
Features & Benefits
• Ultra compact design for space-critical applications
• Dual output models for versatile use
• Universal input voltage range for worldwide compatibility
• Encapsulated case for added protection
• High efficiency for energy savings
• Dual output models for versatile use
• Universal input voltage range for worldwide compatibility
• Encapsulated case for added protection
• High efficiency for energy savings
Applications
• Suitable for commercial and industrial electronic equipment
• Ideal for applications with limited space requirements
• Ideal for applications with limited space requirements
Can this power supply be used in industrial electronic equipment?
Yes, it is designed for use in commercial and industrial applications.
Will this switching power supply help save energy?
Yes, it offers high efficiency for energy savings.
Is this power supply suitable for replacing older TML series models?
Yes, it is designed to replace the previous TML series models seamlessly.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 833mA |
Power Rating | 20W |
Number of Outputs | 2 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 70mm |
Width | 48mm |
Depth | 22mm |
Efficiency | 75 → 84% |
Minimum Temperature | -25°C |
Weight | 110g |
Maximum Temperature | +60°C |