TRACOPOWER Switching Power Supply, TML 20124, 24V dc, 840mA, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V ac
- RS Stock No.:
- 706-6060
- Mfr. Part No.:
- TML 20124
- Manufacturer:
- TRACOPOWER
63 In stock for delivery within 4 working days
Added
Price Each
SGD80.84
(exc. GST)
SGD88.12
(inc. GST)
Units | Per unit |
1 - 9 | SGD80.84 |
10 - 49 | SGD78.42 |
50 + | SGD76.06 |
- RS Stock No.:
- 706-6060
- Mfr. Part No.:
- TML 20124
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 20W Power Rating, PCB Mounting - TML Series - TML 20124
Looking to dial down your voltage and dial up your efficiency? Get your hands on this switching power supply from Traco Power. It's used to convert an input voltage between 100 and 375V DC or 90 and 264V AC to an output voltage of 24V DC, making it suitable for use with standard equipment. An efficiency rating of 84% means it keeps heat loss to a minimum, so you can rely on it to stay as cool as a cucumber. Plastic housing protects the PSU's workings from wear and tear, ensuring a long service life.
Features & Benefits
• Reliably handles temperatures between -25°C and +60°C to endure tough environments
• Dimensions of 48 (W) x 22 (D) x 70mm (L) for use in confined spaces
• Short-circuit protection prevents damage to downstream equipment
• Dimensions of 48 (W) x 22 (D) x 70mm (L) for use in confined spaces
• Short-circuit protection prevents damage to downstream equipment
Applications
• Telecommunications networks
• Industrial automation
• Medical equipment
• Industrial automation
• Medical equipment
How long will this switching power supply last?
It has a mean time between failures of over 200,000 hours, so you can be confident it's built to last.
How much does this device weigh?
It weighs in at just 110g, so it won't tax your existing setup.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 840mA |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 70mm |
Width | 48mm |
Depth | 22mm |
Efficiency | 75 → 84% |
Series | TML |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Weight | 110g |