TRACOPOWER Switching Power Supply, TMLM 20112, 12V dc, 1.66A, 20W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 706-6044
- Mfr. Part No.:
- TMLM 20112
- Manufacturer:
- TRACOPOWER
9 In stock for delivery within 4 working days
Added
Price Each
SGD75.44
(exc. GST)
SGD82.23
(inc. GST)
Units | Per unit |
1 - 9 | SGD75.44 |
10 - 49 | SGD74.12 |
50 + | SGD72.77 |
- RS Stock No.:
- 706-6044
- Mfr. Part No.:
- TMLM 20112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Single Output, Encapsulated Package - TMLM Series - TMLM 20112
When power density matters, you can rely on this switching power supply from Traco Power. It's a versatile single-output unit that works with an input voltage range between 90 and 264V AC, transforming it into an efficient 12V DC output. Designed for PCB mounting, its ideal for use inside commercial and industrial electronic equipment. Protection against short circuits and overload keeps your devices safe from power faults, voltage spikes and other damaging events.
Features & Benefits
• Encased in plastic resin with fibreglass for lightweight strength
• High efficiency rating of 82% helps save energy, even under heavy use
• Low ripple and noise rating at less than 240mV keeps it humming along quietly
• Weighs just 59g, so it won't weigh down your setup
• Withstands the demands of industrial settings that experience temperatures between -25°C and +60°C
• High efficiency rating of 82% helps save energy, even under heavy use
• Low ripple and noise rating at less than 240mV keeps it humming along quietly
• Weighs just 59g, so it won't weigh down your setup
• Withstands the demands of industrial settings that experience temperatures between -25°C and +60°C
Applications
• Electrical manufacturing
• Commercial engineering
• Industrial automation
• Commercial engineering
• Industrial automation
What size is this power supply?
This unit has compact dimensions of 52.4 (L) x 27.2 (W) x 23.5mm (D), so it fits neatly into limited spaces.
How does the unit attach to a PCB?
You can solder the power supply directly onto your PCB for use inside electronic components.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.66A |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Medical Approved | No |
Depth | 23.5mm |
Efficiency | 82% |
Series | TMLM |
Weight | 59g |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |