TRACOPOWER Switching Power Supply, TMLM 04225, 5 V dc, 12 V dc, 120mA, 3.6W, Dual Output, 90 → 264V ac Input
- RS Stock No.:
- 706-6035
- Mfr. Part No.:
- TMLM 04225
- Manufacturer:
- TRACOPOWER
13 In stock for delivery within 4 working days
Added
Price Each
SGD26.89
(exc. GST)
SGD29.31
(inc. GST)
Units | Per unit |
1 - 9 | SGD26.89 |
10 - 49 | SGD25.83 |
50 + | SGD24.74 |
- RS Stock No.:
- 706-6035
- Mfr. Part No.:
- TMLM 04225
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 69% Efficiency, PCB Mounting - TMLM Series - TMLM 04225
Searching for a way to reduce the voltage from an electrical source? This 4W-rated switching power supply from Traco Power is just what you're looking for. By providing it with 90 to 240V AC, you get two outputs to support compatible equipment – one at +12V DC and 250mA and the other at +5V DC and 120mA. It's a versatile choice as it also accepts DC inputs between 120 and 370V. The device measures up at 36.5 (L) x 27 (W) x 17.1mm (D), so you can easily squeeze it onto busy boards.
Features & Benefits
• Isolation voltage of 3000V AC for protection from electrical surges
• Withstands temperatures between -25°C and +60°C for use in challenging environments
• Flame-retardant plastic housing with a UL 94-V0 rating for safety in a fire
• Weighs just 26g to keep your setup free of unnecessary pressure
• Highly reliable, as shown by its mean time between failures at +25°C of over 330,000 hours
• Withstands temperatures between -25°C and +60°C for use in challenging environments
• Flame-retardant plastic housing with a UL 94-V0 rating for safety in a fire
• Weighs just 26g to keep your setup free of unnecessary pressure
• Highly reliable, as shown by its mean time between failures at +25°C of over 330,000 hours
Applications
• Renewable energy production
• Military and defence sector
• LED lighting networks
• Military and defence sector
• LED lighting networks
How do I mount this SPS?
You can mount it using the through-hole method, which ensures a strong and sturdy connection to your PCB.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 120 mA, 250mA |
Power Rating | 3.6W |
Number of Outputs | 2 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.5mm |
Width | 27mm |
Depth | 17.1mm |
Efficiency | 75% |
Series | TMLM |
Weight | 26g |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |