TRACOPOWER Switching Power Supply, TMLM 04124, 24V dc, 167mA, 4W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 706-6022
- Mfr. Part No.:
- TMLM 04124
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-6022
- Mfr. Part No.:
- TMLM 04124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, +60 °C Maximum Temperature, -25 °C Minimum Temperature - TMLM 04124
This Traco Power switching power supply provides reliable power output with a 24V DC output and a compact encapsulated design. This efficient power supply is ideal for applications in automation, electronics, electrical, and mechanical industries where space is a concern.
Features & Benefits
• Compact PCB mount power supply
• High efficiency of 77%
• Universal input voltage range of 90-264 VAC
• Short circuit and overload protection for added safety
• Low ripple and noise output for stable performance
• High efficiency of 77%
• Universal input voltage range of 90-264 VAC
• Short circuit and overload protection for added safety
• Low ripple and noise output for stable performance
Applications
• Suitable for use in commercial and industrial electronic equipment
• Ideal for space-critical applications where a compact design is required
• Perfect for automation systems requiring a reliable and efficient power source
• Ideal for space-critical applications where a compact design is required
• Perfect for automation systems requiring a reliable and efficient power source
Can it provide a stable 24V DC output for industrial automation applications?
Yes, the Traco Power switching power supply ensures a stable 24V DC output for various industrial automation systems.
Will it be compatible with electronic devices in the electrical industry?
The Traco Power power supply is designed to work seamlessly with electronic devices in the electrical industry, providing a reliable power source.
Is it suitable for use in space-critical applications in the electronics industry?
Yes, the compact design of the Traco Power power supply makes it perfect for space-critical applications in the electronics industry.
Can it withstand varying input voltages in mechanical industry applications?
The Traco Power switching power supply can handle universal input voltages ranging from 90-264 VAC, making it suitable for different input voltage requirements in the mechanical industry.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 167mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.5mm |
Width | 27mm |
Depth | 17.1mm |
Efficiency | 77% |
Series | TMLM |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Weight | 26g |