TRACOPOWER Switching Power Supply, TMP 60136C, 36V dc, 1.67A, 60W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 706-6007
- Mfr. Part No.:
- TMP 60136C
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-6007
- Mfr. Part No.:
- TMP 60136C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 1.67A Output Current, 36VDC Output Voltage - TMP 60136C
This Traco Power is a reliable 60W encapsulated power supply designed for various applications in the automation, electronics, electrical, and mechanical industries. With a high efficiency rate and a broad input voltage range, this compact power supply unit offers a solution for critical applications in commercial and industrial electronic equipment.
Features & Benefits
• Encapsulated design for protection against pollution and dust
• Single output model with a high output current of 1.67A at 36V DC
• Universal input voltage range of 120-370V DC and 85-264V AC
• Chassis mount for easy installation
• Over-temperature and short circuit protection for robust performance
• Cost-effective solution for space-critical applications
• Single output model with a high output current of 1.67A at 36V DC
• Universal input voltage range of 120-370V DC and 85-264V AC
• Chassis mount for easy installation
• Over-temperature and short circuit protection for robust performance
• Cost-effective solution for space-critical applications
Applications
• Ideal for use in industrial control equipment
• Suitable for applications in commercial and industrial electronic equipment
• Perfect for use in polluted and dusty environments
• Ideal for space-critical applications in various industries
• Suitable for applications in commercial and industrial electronic equipment
• Perfect for use in polluted and dusty environments
• Ideal for space-critical applications in various industries
Can the Traco Power TMP 60136C be used in industrial control equipment?
Yes, the Traco Power TMP 60136C is suitable for use in industrial control equipment due to its reliable and robust design.
Will the 60W encapsulated power supply provide protection against short circuits?
Yes, it includes protection against short circuits to ensure the safety and longevity of the power supply unit.
Is it suitable for applications in polluted and dusty environments?
Yes, the encapsulated design of the power supply unit makes it ideal for use in polluted and dusty environments, providing increased protection.
Can it be mounted easily in various applications?
Yes, the chassis mount design of the power supply unit allows for easy installation in different applications, offering flexibility and convenience.
Switch Mode - Traco, TMP and TMPM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 1.67A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 88.9mm |
Width | 67.5 mm |
Embedded | No |
Depth | 34.2mm |
Efficiency | 84% |
Series | TMP |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Weight | 345g |