TRACOPOWER Switching Power Supply, TMP 60112C, 12V dc, 5A, 60W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 706-5990
- Mfr. Part No.:
- TMP 60112C
- Manufacturer:
- TRACOPOWER
51 In stock for delivery within 4 working days
Added
Price Each
SGD123.80
(exc. GST)
SGD134.94
(inc. GST)
Units | Per unit |
1 - 9 | SGD123.80 |
10 - 49 | SGD121.33 |
50 + | SGD118.90 |
- RS Stock No.:
- 706-5990
- Mfr. Part No.:
- TMP 60112C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Chassis Mounting, 5A Output Current - TMP Series - TMP 60112C
Want energy conversion without a glitch? Trust this Traco Power switching power supply to do the job. It takes a wide input voltage range of 120 to 370V DC and 85 to 264V AC and provides the steady 12V DC needed by sensitive components. The encapsulated package protects against contamination and shrugs off bumps or scratches to keep the internal workings out of harm's way. A wide operating temperature range of -25°C to +60°C means this power supply functions reliably in harsh settings.
Features & Benefits
• High 82% efficiency rating means limited energy loss to heat during the conversion process
• Compact 112 (L) x 67.8 (W) x 38mm (D) size makes it suitable for busy setups where space is limited
• Single output to handle projects that need a dedicated power source
• Compact 112 (L) x 67.8 (W) x 38mm (D) size makes it suitable for busy setups where space is limited
• Single output to handle projects that need a dedicated power source
Applications
• Electronics manufacturing
• Robotics systems
• Scientific research labs
• Robotics systems
• Scientific research labs
What's the power rating for this device?
It has a power rating of 60W, so it's a versatile choice.
How much does this unit weigh?
It weighs just 357g, which means it's easy to handle and install.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 67.8mm |
Medical Approved | No |
Depth | 38mm |
Efficiency | 82% |
Series | TMP |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 332g |