TRACOPOWER Switching Power Supply, TIW 12-112, 12V dc, 1A, 12W, 1 Output, 90 → 264 V ac, 130 → 375 V dc
- RS Stock No.:
- 706-5953
- Mfr. Part No.:
- TIW 12-112
- Manufacturer:
- TRACOPOWER
185 In stock for delivery within 4 working days
Added
Price Each
SGD60.84
(exc. GST)
SGD66.32
(inc. GST)
Units | Per unit |
1 - 9 | SGD60.84 |
10 - 49 | SGD59.33 |
50 + | SGD57.74 |
- RS Stock No.:
- 706-5953
- Mfr. Part No.:
- TIW 12-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, 1A Current Output, 12W Power Rating - TIW Series - TIW 12-112
Give your electrical devices the smooth and steady input they need with this switching power supply from Traco Power. It's a versatile option that takes in a universal voltage range from 93 to 264V AC and converts it to a glitch-free 12V DC output. As the output's regulated, you can trust its reliability. Full encapsulation in plastic housing means this supply shrugs off contamination and stands up to knocks, so is suitable for use in harsh settings. You can chassis mount it straight into a flush box, so installation is speedy.
Features & Benefits
• Compact 50.2 (L) x 48 (W) x 23.6mm (D) size means it can be used in projects with limited space
• Safe to mount on wood or materials with unknown flammability, to support workplace safety
• 80% efficiency means minimal energy is lost to heat during conversion
• Safe to mount on wood or materials with unknown flammability, to support workplace safety
• 80% efficiency means minimal energy is lost to heat during conversion
Applications
• Security systems
• Consumer electronics
• Industrial automation
• Consumer electronics
• Industrial automation
How many outputs does this switching power supply have?
It has a single output, so it's a straightforward option that's suitable for applications that need a single consistent power source.
Is this unit suitable for use in wet workplaces?
Yes, its IP67 rating means it withstands at least 30 minutes under 15cm to 1m of water.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1A |
Power Rating | 12W |
Number of Outputs | 1 |
Input Voltage | 90 → 264 V ac, 130 → 375 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 50.2mm |
Width | 23.6mm |
Medical Approved | No |
Depth | 48mm |
Efficiency | 79% |
Series | TIW 12 |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |
Weight | 80g |