TRACOPOWER TEN 25WI DC-DC Converter, 5V dc/ 5A Output, 10 → 40 V dc Input, 25W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5906
- Mfr. Part No.:
- TEN 25-2411WI
- Manufacturer:
- TRACOPOWER
5 In stock for delivery within 4 working days
Added
Price Each
SGD80.17
(exc. GST)
SGD87.39
(inc. GST)
Units | Per unit |
1 - 1 | SGD80.17 |
2 - 2 | SGD77.76 |
3 + | SGD75.44 |
- RS Stock No.:
- 706-5906
- Mfr. Part No.:
- TEN 25-2411WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series
18W, 25W & 30W Single/Dual output regulated isolated high performance DC-DC converter modules with a wide 4:1 input voltage range. Typical applications for these DC-DC converter modules include industrial electronics, communication systems, battery operated equipment and distributed power systems.
Ultra wide 4:1 input voltage range
Adjustable output voltage
Remote On/Off
Continuous short circuit protection
Over voltage protection
Over temperature protection
I/O isolation 1500 Vdc
Input filter meets EN 55022, class A and FCC, level A without external components
Fully RoHS compliant
Operating temperature range -40 to +85 °C
Adjustable output voltage
Remote On/Off
Continuous short circuit protection
Over voltage protection
Over temperature protection
I/O isolation 1500 Vdc
Input filter meets EN 55022, class A and FCC, level A without external components
Fully RoHS compliant
Operating temperature range -40 to +85 °C
Note
For suitable heatsink see stock number 745-1244
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10 → 40 V dc |
Power Rating | 25 W, 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 1.6 in |
Isolation Voltage | 1.5kV dc |
Depth | 9.3mm |
Length | 50mm |
Series | TEN 25WI |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 85% |
Maximum Temperature | +85°C |