TRACOPOWER THN 20WI DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5861
- Mfr. Part No.:
- THN 20-2411WI
- Manufacturer:
- TRACOPOWER
5 In stock for delivery within 4 working days
Added
Price Each
SGD70.52
(exc. GST)
SGD76.87
(inc. GST)
Units | Per unit |
1 - 2 | SGD70.52 |
3 - 4 | SGD68.41 |
5 + | SGD66.36 |
- RS Stock No.:
- 706-5861
- Mfr. Part No.:
- THN 20-2411WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 20W Power Rating, 89% Efficiency - THN 20WI Series - THN 20-2411WI
Want to stop irregular power supplies from getting the better of your PCB-linked components? Opt for this DC-DC converter from Traco Power. It stabilises varying input voltages ranging from 9 to 36V to deliver a balanced 5V output that's safe for low-voltage setups. Through-hole mounting gives the unit a permanent connection to your circuit board and makes sure it stays put in vibrating systems. With an efficiency of 89%, it makes the most of the energy supply and loses little to heat. As it delivers up to 20W of output power, this is the right choice for high-load applications.
• Compact dimensions of 25.4 (L) x 25.4 (W) x 9.9mm (D) for space-efficient installation in busy setups
• Broad operating temperature range between -40°C to +75°C, so safe to use in demanding settings
• Mean time between failures of 1.4 million hours for long-term performance
• Broad operating temperature range between -40°C to +75°C, so safe to use in demanding settings
• Mean time between failures of 1.4 million hours for long-term performance
• Telecommunications industry
• Machine building
• Medical equipment
• Machine building
• Medical equipment
Does this converter protect components from surge voltage?
Yes, it creates an isolation barrier of up to 1.6kV between the input and the output, preventing damage from sudden inrushes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | 4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 4.5 → 5.5V dc |
Package | 1 x 1 in |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 9.9mm |
Length | 25.4mm |
Series | THN 20WI |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Efficiency | 89% |
Standards Met | EN 60950-1 |
Minimum Temperature | -40°C |