TRACOPOWER THN 20 Isolated DC-DC Converter, 15V dc/ 1.33A Output, 36 → 75 V dc Input, 20W, Through Hole, +85°C
- RS Stock No.:
- 706-5837
- Mfr. Part No.:
- THN 20-4813
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 706-5837
- Mfr. Part No.:
- THN 20-4813
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
Note
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 20W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.33A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | 1 x 1 in |
Isolation Voltage | 1500V dc |
Depth | 9.9mm |
Length | 25.4mm |
Series | THN 20 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 90% |
Maximum Temperature | +85°C |