TRACOPOWER THN 20 DC-DC Converter, 12V dc/ 1.67A Output, 9 → 18 V dc Input, 20W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5809
- Mfr. Part No.:
- THN 20-1212
- Manufacturer:
- TRACOPOWER
10 In stock for delivery within 4 working days
Added
Price Each
SGD67.91
(exc. GST)
SGD74.02
(inc. GST)
Units | Per unit |
1 - 2 | SGD67.91 |
3 - 4 | SGD66.49 |
5 + | SGD64.50 |
- RS Stock No.:
- 706-5809
- Mfr. Part No.:
- THN 20-1212
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 20W |
Input Voltage Nominal | 12 V dc |
Output Current | 1.67A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 1 in |
Isolation Voltage | 1.5kV dc |
Depth | 9.9mm |
Length | 25.4mm |
Series | THN 20 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 89% |
Maximum Temperature | +85°C |