TRACOPOWER THD 15WIN DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5754
- Mfr. Part No.:
- THD 15-2410WIN
- Manufacturer:
- TRACOPOWER
9 In stock for delivery within 4 working days
Price Each
SGD79.66
(exc. GST)
SGD86.83
(inc. GST)
Units | Per unit |
1 - 2 | SGD79.66 |
3 - 4 | SGD77.29 |
5 + | SGD74.98 |
- RS Stock No.:
- 706-5754
- Mfr. Part No.:
- THD 15-2410WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Single/Dual Output Regulated Isolated DC-DC Converter - THD 15WIN Series
15W single/dual output regulated isolated high performance DC-DC converters with a shielded metal case and wide input voltage range. These isolated high performance DC-DC converters have a high efficiency and draw a low input current at no load conditions. Typical applications for these isolated high performance DC-DC converters include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
DIP 24 metal package
Highest power density
Wide 4:1 input range
Very high efficiency up to 90 %
Operating temperature range –40 °C to +85 °C
I/O isolation 1500 Vdc
Under voltage lockout
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
Industry standard pinout
Highest power density
Wide 4:1 input range
Very high efficiency up to 90 %
Operating temperature range –40 °C to +85 °C
I/O isolation 1500 Vdc
Under voltage lockout
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
Industry standard pinout
Note
MTBF to MIL-HDBK-217F, at +25°C
For suitable common mode choke see stock number 745-1187
For suitable common mode choke see stock number 745-1187
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10.2mm |
Series | THD 15WIN |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 88% |