TRACOPOWER THD 15N Isolated DC-DC Converter, ±5V dc/ ±1.5A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C
- RS Stock No.:
- 706-5748
- Mfr. Part No.:
- THD 15-4821N
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 706-5748
- Mfr. Part No.:
- THD 15-4821N
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Output Regulated Isolated DC-DC Converter - THD 15N Series
15W single/dual output regulated isolated high performance DC-DC converters with a shielded metal case and wide input voltage range. These isolated high performance DC-DC converters have a high efficiency and draw a low input current at no load conditions. Typical applications for these isolated high performance DC-DC converters include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
DIP 24 metal package
Highest power density
Wide 2:1 input range
Very high efficiency up to 90 %
Operating temperature range –40 °C to +85 °C
I/O isolation 1500 Vdc
Under voltage lockout
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
Industry standard pinout
Highest power density
Wide 2:1 input range
Very high efficiency up to 90 %
Operating temperature range –40 °C to +85 °C
I/O isolation 1500 Vdc
Under voltage lockout
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
Industry standard pinout
Note
MTBF to MIL-HDBK-217F, @ +25°C
For suitable common mode choke see stock number 745-1187
For suitable common mode choke see stock number 745-1187
Standards
UL /cUL 60950-1, EN 60950-1, IEC 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Output Current | ±1.5A |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1500V dc |
Depth | 10.2mm |
Length | 31.8mm |
Series | THD 15N |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 87% |