TRACOPOWER TDR 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +85°C Max
- RS Stock No.:
- 706-5663
- Mfr. Part No.:
- TDR 3-1223WI
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD50.36
(exc. GST)
SGD54.89
(inc. GST)
Units | Per unit |
1 - 2 | SGD50.36 |
3 - 4 | SGD48.85 |
5 + | SGD47.34 |
- RS Stock No.:
- 706-5663
- Mfr. Part No.:
- TDR 3-1223WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 14 |
Isolation Voltage | 1.5kV dc |
Depth | 8.45mm |
Length | 18.9mm |
Series | TDR 3WI |
Load Regulation | ±1% |
Efficiency | 81% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |