TRACOPOWER TDR 3WI DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5631
- Mfr. Part No.:
- TDR 3-1211WI
- Manufacturer:
- TRACOPOWER
7 In stock for delivery within 4 working days
Price Each
SGD52.02
(exc. GST)
SGD56.70
(inc. GST)
Units | Per unit |
1 - 2 | SGD52.02 |
3 - 4 | SGD50.46 |
5 + | SGD48.89 |
- RS Stock No.:
- 706-5631
- Mfr. Part No.:
- TDR 3-1211WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 18.9mm |
Depth | 8.7mm |
Series | TDR 3WI |
Load Regulation | ±1% |
Efficiency | 81% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |