TRACOPOWER TDR 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max
- RS Stock No.:
- 706-5578
- Mfr. Part No.:
- TDR 3-1211
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-5578
- Mfr. Part No.:
- TDR 3-1211
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | DIP 14 |
Isolation Voltage | 1500V dc |
Depth | 8.45mm |
Length | 18.9mm |
Series | TDR 3 |
Load Regulation | ±1% |
Efficiency | 81% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |