TRACOPOWER TDR 2WI DC-DC Converter, ±15V dc/ ±67mA Output, 9 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5556
- Mfr. Part No.:
- TDR 2-2423WI
- Manufacturer:
- TRACOPOWER
10 In stock for delivery within 4 working days
Added
Price Each
SGD49.71
(exc. GST)
SGD54.18
(inc. GST)
Units | Per unit |
1 - 2 | SGD49.71 |
3 - 4 | SGD48.22 |
5 + | SGD46.72 |
- RS Stock No.:
- 706-5556
- Mfr. Part No.:
- TDR 2-2423WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±67mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 14 |
Isolation Voltage | 1.5kV dc |
Depth | 8.45mm |
Length | 18.9mm |
Series | TDR 2WI |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 81% |
Maximum Temperature | +85°C |