TRACOPOWER TDR 2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5458
- Mfr. Part No.:
- TDR 2-0511
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-5458
- Mfr. Part No.:
- TDR 2-0511
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TDR 2 Series DC-DC Converter, 80% Efficiency, Through Hole Mount - TDR 2-0511
This Traco Power DC-DC converter is a compact device designed for use in automation, electronics, electrical, and mechanical industries. With a wide input voltage range of 4.5V to 9V DC, and a fully regulated 5V output voltage, this converter offers high efficiency and isolation up to 1.5kV DC. The temperature range of 40°C to +85°C ensures reliable operation in various environments.
Features & Benefits
• Compact design for space critical applications
• Wide 2:1 input voltage range for flexibility in usage
• Fully regulated output for stable performance
• High efficiency of 80%
• Isolated design with 1.5kV DC isolation voltage
• Through hole mounting type for easy installation
• Low ripple and noise for clean power delivery
• No minimum load required for operation
• Temperature range of 40°C to +85°C without derating
• Remote On/Off control for added functionality
• Continuous short circuit protection for safety
• RoHS compliant for environmental friendliness
• Wide 2:1 input voltage range for flexibility in usage
• Fully regulated output for stable performance
• High efficiency of 80%
• Isolated design with 1.5kV DC isolation voltage
• Through hole mounting type for easy installation
• Low ripple and noise for clean power delivery
• No minimum load required for operation
• Temperature range of 40°C to +85°C without derating
• Remote On/Off control for added functionality
• Continuous short circuit protection for safety
• RoHS compliant for environmental friendliness
Applications
• Ideal for communication equipment
• Suitable for instrumentation applications
• Perfect for industrial electronics use
• Suitable for instrumentation applications
• Perfect for industrial electronics use
Can it operate in a temperature range from -40°C to +85°C?
Yes, it is designed to work within this temperature range without derating.
Will it provide a stable 5V output voltage?
Yes, the output voltage is fully regulated for consistent performance.
Is it suitable for high-end applications in communication equipment?
Yes, it is an ideal solution for space-critical high-end applications.
Can it work with a wide input voltage range?
Yes, it has a wide 2:1 input voltage range for flexibility.
Does it offer isolation up to 1.5kV DC?
Yes, it provides isolation voltage of 1.5kV DC for safety.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 14 |
Isolation Voltage | 1.5kV dc |
Depth | 8.7mm |
Width | 12.8mm |
Length | 18.9mm |
Series | TDR 2 |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Efficiency | 80% |
Minimum Temperature | -40°C |
Standards Met | UL 60950-1 |