TRACOPOWER TDR 3WISM DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-5420
- Mfr. Part No.:
- TDR 3-1222WISM
- Manufacturer:
- TRACOPOWER
18 In stock for delivery within 4 working days
Added
Price Each
SGD55.11
(exc. GST)
SGD60.07
(inc. GST)
Units | Per unit |
1 - 2 | SGD55.11 |
3 - 4 | SGD53.46 |
5 + | SGD51.80 |
- RS Stock No.:
- 706-5420
- Mfr. Part No.:
- TDR 3-1222WISM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series
3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D
Note
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | ±125mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 18.9mm |
Depth | 8.7mm |
Series | TDR 3WISM |
Load Regulation | ±1% |
Efficiency | 82% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |