TRACOPOWER TDR 3WISM Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount,
- RS Stock No.:
- 706-5398
- Mfr. Part No.:
- TDR 3-1213WISM
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 706-5398
- Mfr. Part No.:
- TDR 3-1213WISM
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series
3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D
Note
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SOIC 14 |
Isolation Voltage | 1500V dc |
Depth | 8.45mm |
Length | 18.9mm |
Series | TDR 3WISM |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 81% |
Maximum Temperature | +85°C |