TRACOPOWER TDR 3SM DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-5385
- Mfr. Part No.:
- TDR 3-2423SM
- Manufacturer:
- TRACOPOWER
48 In stock for delivery within 4 working days
Added
Price Each
SGD50.16
(exc. GST)
SGD54.67
(inc. GST)
Units | Per unit |
1 - 2 | SGD50.16 |
3 - 4 | SGD49.28 |
5 + | SGD48.39 |
- RS Stock No.:
- 706-5385
- Mfr. Part No.:
- TDR 3-2423SM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series
3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control
Note
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SOIC 14 |
Isolation Voltage | 1.5kV dc |
Depth | 8.45mm |
Length | 18.9mm |
Series | TDR 3SM |
Load Regulation | ±1% |
Efficiency | 82% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |