TRACOPOWER TDR 3SM DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-5360
- Mfr. Part No.:
- TDR 3-0523SM
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD49.25
(exc. GST)
SGD53.68
(inc. GST)
Units | Per unit |
1 - 2 | SGD49.25 |
3 - 4 | SGD47.77 |
5 + | SGD46.30 |
- RS Stock No.:
- 706-5360
- Mfr. Part No.:
- TDR 3-0523SM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, SMD-14 Format, 81% Efficiency - TDR 3SM Series - TDR 3-0523SM
Looking to fit a compact power switching device to your PCB? Choose this DC-DC converter from Traco Power. A slim SMD-14 format means it slots easily onto busy PCBs, so it's a versatile option. By switching voltages between 4.5 and 9V DC down to ±15V DC, the unit bridges the gap between your mains supply and your component's demands. Thanks to a dual-output design, you can use it to support two appliances at once for efficient coverage. Thanks to integral short-circuit protection and auto recovery, the converter bounces back from faults to cut downtime out of the picture.
Features & Benefits
• Conversion efficiency of 81% to minimise energy waste
• Remote On/Off feature means switching is based on control signals, for handy management
• Ripple voltage of just 30mV to remove disruptive electrical noise
• Powers up in 5ms to skip through start-up
• Performs in temperatures between -40°C and +85°C for reliable switching in tough conditions
• Remote On/Off feature means switching is based on control signals, for handy management
• Ripple voltage of just 30mV to remove disruptive electrical noise
• Powers up in 5ms to skip through start-up
• Performs in temperatures between -40°C and +85°C for reliable switching in tough conditions
Applications
• Security systems
• Sensing instruments
• Industrial robotics
• Sensing instruments
• Industrial robotics
How do I fit this device to my circuit board?
By pushing the converter's pins through simply solders to your PCB, quickly achieving a secure connection to speed through system assembly.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 3W |
Input Voltage Nominal | 5 V dc |
Output Current | ±100mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SOIC 14 |
Isolation Voltage | 1.5kV dc |
Depth | 8.7mm |
Length | 18.9mm |
Width | 12.8mm |
Series | TDR 3SM |
Load Regulation | ±1% |
Efficiency | 81% |
Maximum Temperature | +85°C |
Standards Met | IEC/EN 62368-1 |
Minimum Temperature | -40°C |