TRACOPOWER TDR 3SM DC-DC Converter, 15V dc/ 200mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 706-5357
- Mfr. Part No.:
- TDR 3-2413SM
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD44.13
(exc. GST)
SGD48.10
(inc. GST)
Units | Per unit |
1 - 2 | SGD44.13 |
3 - 4 | SGD42.81 |
5 + | SGD41.49 |
- RS Stock No.:
- 706-5357
- Mfr. Part No.:
- TDR 3-2413SM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.6kV DC Isolation Voltage, 3W Power Rating - TDR 3SM Series - TDR 3-2413SM
Step up to a stable power supply for your PCB-linked components with this DC-DC converter from Traco Power. It delivers a balanced output of 15V DC from inputs ranging from 18 to 36V DC, giving your low-voltage parts a supply that's safe for their operation. For enhanced safety, this piece of kit also places a 1.6kV DC isolation barrier between the input and output, preventing sudden power surges from causing a stir. Thanks to its non-conductive plastic housing, you don't have to worry about any shocking surprises when setting up this converter.
Features & Benefits
• Wide operating temperature range between -40°C and +85°C for use in demanding conditions
• Efficiency of 83% means it loses minimal energy to heat, eliminating the need for a heat sink
• Remote on/off control for use in automated systems
• MTBF of over 6 million hours for long-term performance
• Efficiency of 83% means it loses minimal energy to heat, eliminating the need for a heat sink
• Remote on/off control for use in automated systems
• MTBF of over 6 million hours for long-term performance
Applications
• Consumer electronics
• Process and packaging equipment
• Machine building
• Process and packaging equipment
• Machine building
Is this converter flame-resistant?
Yes, this unit is self-extinguishing and stops burning in fewer than 10 seconds in the event of a fire, making it a safe choice for sensitive settings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 8.7mm |
Length | 18.9mm |
Series | TDR 3SM |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 83% |
Maximum Temperature | +85°C |